
RCS12065K10JNEA | |
---|---|
DigiKey Part Number | 541-10667-2-ND - Tape & Reel (TR) 541-10667-1-ND - Cut Tape (CT) 541-10667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12065K10JNEA |
Description | RCS1206 200 5K1 5% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12065K10JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥33.00000 | ¥33 |
10 | ¥17.50000 | ¥175 |
25 | ¥13.88000 | ¥347 |
50 | ¥11.86000 | ¥593 |
100 | ¥9.81000 | ¥981 |
250 | ¥8.50800 | ¥2,127 |
500 | ¥7.72000 | ¥3,860 |
1,000 | ¥6.98700 | ¥6,987 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥5.92820 | ¥29,641 |
10,000 | ¥4.89950 | ¥48,995 |
15,000 | ¥4.70893 | ¥70,634 |
25,000 | ¥4.51656 | ¥112,914 |
35,000 | ¥4.50086 | ¥157,530 |
50,000 | ¥4.48538 | ¥224,269 |
60,000 | ¥4.47793 | ¥268,676 |
120,000 | ¥4.45216 | ¥534,259 |
Unit Price without JCT: | ¥33.00000 |
---|---|
Unit Price with JCT: | ¥36.30000 |