
RCS12061K00JNEA | |
|---|---|
DigiKey Part Number | 541-10583-2-ND - Tape & Reel (TR) 541-10583-1-ND - Cut Tape (CT) 541-10583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12061K00JNEA |
Description | RES 1K OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12061K00JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS12061K00FKEA | Vishay Dale | 30,458 | 541-10582-1-ND | ¥28.00000 | Parametric Equivalent |
| SR1206JR-7W1KL | YAGEO | 9,646 | YAG6061CT-ND | ¥68.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥19.30000 | ¥193 |
| 25 | ¥15.36000 | ¥384 |
| 50 | ¥13.12000 | ¥656 |
| 100 | ¥11.37000 | ¥1,137 |
| 250 | ¥9.58000 | ¥2,395 |
| 500 | ¥8.55200 | ¥4,276 |
| 1,000 | ¥7.73800 | ¥7,738 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.19400 | ¥30,970 |
| 10,000 | ¥5.82950 | ¥58,295 |
| 15,000 | ¥5.65173 | ¥84,776 |
| 25,000 | ¥5.45928 | ¥136,482 |
| 35,000 | ¥5.34903 | ¥187,216 |
| 50,000 | ¥5.24478 | ¥262,239 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

