RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603910RFKEA

DigiKey Part Number
541-RCS0603910RFKEATR-ND - Tape & Reel (TR)
541-RCS0603910RFKEACT-ND - Cut Tape (CT)
541-RCS0603910RFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603910RFKEA
Description
RES SMD 910 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
910 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603910RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,227
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥10.50000¥105
25¥8.08000¥202
50¥6.78000¥339
100¥5.74000¥574
250¥4.70000¥1,175
500¥4.10400¥2,052
1,000¥3.63300¥3,633
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.93900¥14,695
10,000¥2.71620¥27,162
15,000¥2.54267¥38,140
25,000¥2.35968¥58,992
35,000¥2.35029¥82,260
50,000¥2.34102¥117,051
60,000¥2.32990¥139,794
120,000¥2.23190¥267,828
125,000¥2.22681¥278,351
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000