
RCS0603510KFKEA | |
|---|---|
DigiKey Part Number | 541-RCS0603510KFKEATR-ND - Tape & Reel (TR) 541-RCS0603510KFKEACT-ND - Cut Tape (CT) 541-RCS0603510KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603510KFKEA |
Description | RES 510K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603510KFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3F5103V | Panasonic Industry | 22,896 | P510KBYCT-ND | ¥25.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥11.60000 | ¥116 |
| 25 | ¥8.96000 | ¥224 |
| 50 | ¥7.52000 | ¥376 |
| 100 | ¥6.36000 | ¥636 |
| 250 | ¥5.20400 | ¥1,301 |
| 500 | ¥4.54600 | ¥2,273 |
| 1,000 | ¥4.02300 | ¥4,023 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.07080 | ¥15,354 |
| 10,000 | ¥2.83800 | ¥28,380 |
| 15,000 | ¥2.72480 | ¥40,872 |
| 25,000 | ¥2.60200 | ¥65,050 |
| 35,000 | ¥2.53180 | ¥88,613 |
| 50,000 | ¥2.46540 | ¥123,270 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

