
RCS0603150RFKEA | |
|---|---|
DigiKey Part Number | 541-10430-2-ND - Tape & Reel (TR) 541-10430-1-ND - Cut Tape (CT) 541-10430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603150RFKEA |
Description | RES 150 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603150RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3F1500V | Panasonic Industry | 30,431 | P150BYCT-ND | ¥25.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥11.70000 | ¥117 |
| 25 | ¥9.00000 | ¥225 |
| 50 | ¥7.54000 | ¥377 |
| 100 | ¥6.39000 | ¥639 |
| 250 | ¥5.22400 | ¥1,306 |
| 500 | ¥4.56400 | ¥2,282 |
| 1,000 | ¥4.03800 | ¥4,038 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.08180 | ¥15,409 |
| 10,000 | ¥2.84820 | ¥28,482 |
| 15,000 | ¥2.73460 | ¥41,019 |
| 25,000 | ¥2.61140 | ¥65,285 |
| 35,000 | ¥2.54097 | ¥88,934 |
| 50,000 | ¥2.47430 | ¥123,715 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

