47 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS040247K0JNED

DigiKey Part Number
541-2918-2-ND - Tape & Reel (TR)
541-2918-1-ND - Cut Tape (CT)
541-2918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS040247K0JNED
Description
RES 47K OHM 5% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS040247K0JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,977
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥10.00000¥100
25¥7.72000¥193
50¥6.42000¥321
100¥5.40000¥540
250¥4.38800¥1,097
500¥3.80800¥1,904
1,000¥3.34900¥3,349
5,000¥2.61700¥13,085
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.31410¥23,141
20,000¥2.15185¥43,037
30,000¥2.07283¥62,185
50,000¥1.98722¥99,361
70,000¥1.93820¥135,674
100,000¥1.89187¥189,187
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000