
RCS040210M0JNED | |
|---|---|
DigiKey Part Number | 541-2925-2-ND - Tape & Reel (TR) 541-2925-1-ND - Cut Tape (CT) 541-2925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040210M0JNED |
Description | RES 10M OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040210M0JNED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥10.00000 | ¥100 |
| 25 | ¥7.72000 | ¥193 |
| 50 | ¥6.42000 | ¥321 |
| 100 | ¥5.40000 | ¥540 |
| 250 | ¥4.38800 | ¥1,097 |
| 500 | ¥3.80800 | ¥1,904 |
| 1,000 | ¥3.34900 | ¥3,349 |
| 5,000 | ¥2.61700 | ¥13,085 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.31410 | ¥23,141 |
| 20,000 | ¥2.15185 | ¥43,037 |
| 30,000 | ¥2.07283 | ¥62,185 |
| 50,000 | ¥1.98722 | ¥99,361 |
| 70,000 | ¥1.93820 | ¥135,674 |
| 100,000 | ¥1.89187 | ¥189,187 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

