
RCS0402100KFKED | |
|---|---|
DigiKey Part Number | 541-2899-2-ND - Tape & Reel (TR) 541-2899-1-ND - Cut Tape (CT) 541-2899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402100KFKED |
Description | RES 100K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402100KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥9.30000 | ¥93 |
| 25 | ¥7.16000 | ¥179 |
| 50 | ¥5.94000 | ¥297 |
| 100 | ¥4.99000 | ¥499 |
| 250 | ¥4.02800 | ¥1,007 |
| 500 | ¥3.48600 | ¥1,743 |
| 1,000 | ¥3.05400 | ¥3,054 |
| 5,000 | ¥2.37020 | ¥11,851 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.08950 | ¥20,895 |
| 20,000 | ¥1.93755 | ¥38,751 |
| 30,000 | ¥1.86360 | ¥55,908 |
| 50,000 | ¥1.78348 | ¥89,174 |
| 70,000 | ¥1.73761 | ¥121,633 |
| 100,000 | ¥1.69426 | ¥169,426 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

