RCP2512W75R0GTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥192.11700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥276.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥420.51400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥593.66333
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥420.51400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥276.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥593.66333
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥192.11700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥192.11700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 392
Unit Price: ¥519.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥420.51400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥593.66333
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥420.51400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥276.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥593.66333
Datasheet
RCP2512W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512W75R0GTP

DigiKey Part Number
RCP2512W75R0GTP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512W75R0GTP
Description
RES SMD 75 OHM 2% 3.5W 2512
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
75 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512W75R0GTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥192.11700¥768,468
Unit Price without JCT:¥192.11700
Unit Price with JCT:¥211.32870