Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

RCP2512B2K00GEA | |
|---|---|
DigiKey Part Number | RCP2512B2K00GEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP2512B2K00GEA |
Description | RES SMD 2K OHM 2% 3.5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP2512B2K00GEA Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP2512B2K00GEB | Vishay Dale | 0 | RCP2512B2K00GEB-ND | ¥380.13800 | Direct |
| RCP2512B2K00GEC | Vishay Dale | 0 | RCP2512B2K00GEC-ND | ¥590.69400 | Direct |
| RCP2512B2K00GED | Vishay Dale | 0 | RCP2512B2K00GED-ND | ¥844.95000 | Direct |
| RCP2512B2K00GET | Vishay Dale | 0 | RCP2512B2K00GET-ND | ¥907.39000 | Direct |
| RCP2512B2K00GS2 | Vishay Dale | 0 | RCP2512B2K00GS2-ND | ¥590.69400 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥176.27550 | ¥705,102 |
| Unit Price without JCT: | ¥176.27550 |
|---|---|
| Unit Price with JCT: | ¥193.90305 |



