RCP2512B24R0GEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥380.13800
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥590.69400
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥590.69400
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥380.13800
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥176.27550
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥176.27550
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥380.13800
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥590.69400
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet
24 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512B24R0GEA

DigiKey Part Number
RCP2512B24R0GEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512B24R0GEA
Description
RES SMD 24 OHM 2% 3.5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512B24R0GEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP2512B24R0GEBVishay Dale0RCP2512B24R0GEB-ND¥380.13800Direct
RCP2512B24R0GECVishay Dale0RCP2512B24R0GEC-ND¥590.69400Direct
RCP2512B24R0GEDVishay Dale0RCP2512B24R0GED-ND¥844.95000Direct
RCP2512B24R0GETVishay Dale0RCP2512B24R0GET-ND¥907.39000Direct
RCP2512B24R0GS2Vishay Dale0RCP2512B24R0GS2-ND¥590.69400Direct
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥176.27550¥705,102
Unit Price without JCT:¥176.27550
Unit Price with JCT:¥193.90305