560 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206W560RFEA

DigiKey Part Number
541-RCP1206W560RFEATR-ND - Tape & Reel (TR)
541-RCP1206W560RFEACT-ND - Cut Tape (CT)
541-RCP1206W560RFEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCP1206W560RFEA
Description
RESISTOR, SMD, 560, 1%, 1206 CAS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,988
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥233.00000¥233
10¥151.70000¥1,517
25¥133.48000¥3,337
50¥122.92000¥6,146
100¥114.54000¥11,454
250¥106.03200¥26,508
500¥101.11400¥50,557
1,000¥97.19700¥97,197
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥96.67900¥386,716
8,000¥94.67050¥757,364
12,000¥93.69075¥1,124,289
Manufacturers Standard Package
Unit Price without JCT:¥233.00000
Unit Price with JCT:¥256.30000