
RCP1206W560RFEA | |
|---|---|
DigiKey Part Number | 541-RCP1206W560RFEATR-ND - Tape & Reel (TR) 541-RCP1206W560RFEACT-ND - Cut Tape (CT) 541-RCP1206W560RFEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP1206W560RFEA |
Description | RESISTOR, SMD, 560, 1%, 1206 CAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥233.00000 | ¥233 |
| 10 | ¥151.70000 | ¥1,517 |
| 25 | ¥133.48000 | ¥3,337 |
| 50 | ¥122.92000 | ¥6,146 |
| 100 | ¥114.54000 | ¥11,454 |
| 250 | ¥106.03200 | ¥26,508 |
| 500 | ¥101.11400 | ¥50,557 |
| 1,000 | ¥97.19700 | ¥97,197 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥96.67900 | ¥386,716 |
| 8,000 | ¥94.67050 | ¥757,364 |
| 12,000 | ¥93.69075 | ¥1,124,289 |
| Unit Price without JCT: | ¥233.00000 |
|---|---|
| Unit Price with JCT: | ¥256.30000 |

