RCP1206B56R0GEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥178.52200
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥337.17800
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥337.17800
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥178.52200
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥100.50500
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥100.50500
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥178.52200
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥337.17800
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet
56 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206B56R0GEA

DigiKey Part Number
RCP1206B56R0GEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP1206B56R0GEA
Description
RES SMD 56 OHM 2% 2.4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP1206B56R0GEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP1206B56R0GEBVishay Dale0RCP1206B56R0GEB-ND¥178.52200Direct
RCP1206B56R0GECVishay Dale0RCP1206B56R0GEC-ND¥337.17800Direct
RCP1206B56R0GEDVishay Dale0RCP1206B56R0GED-ND¥844.95000Direct
RCP1206B56R0GETVishay Dale0RCP1206B56R0GET-ND¥907.39000Direct
RCP1206B56R0GS2Vishay Dale0RCP1206B56R0GS2-ND¥337.17800Direct
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥100.50500¥402,020
Manufacturers Standard Package
Unit Price without JCT:¥100.50500
Unit Price with JCT:¥110.55550