39 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206B39R0GEB

DigiKey Part Number
RCP1206B39R0GEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP1206B39R0GEB
Description
RES SMD 39 OHM 2% 2.4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP1206B39R0GEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥178.52200¥178,522
Manufacturers Standard Package
Unit Price without JCT:¥178.52200
Unit Price with JCT:¥196.37420