Upgrade
Upgrade
Upgrade
Upgrade

RCP1206B24R0JWB | |
|---|---|
DigiKey Part Number | RCP1206B24R0JWB-ND |
Manufacturer | |
Manufacturer Product Number | RCP1206B24R0JWB |
Description | RES SMD 24 OHM 5% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RCP1206B24R0JWB Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP1206B24R0GET | Vishay Dale | 0 | RCP1206B24R0GET-ND | ¥907.39000 | Upgrade |
| RCP1206B24R0GWB | Vishay Dale | 0 | RCP1206B24R0GWB-ND | ¥907.39000 | Upgrade |
| RCP1206W24R0GET | Vishay Dale | 0 | RCP1206W24R0GET-ND | ¥907.39000 | Upgrade |
| RCP1206W24R0GWB | Vishay Dale | 0 | RCP1206W24R0GWB-ND | ¥907.39000 | Upgrade |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 100 | ¥907.39000 | ¥90,739 |
| Unit Price without JCT: | ¥907.39000 |
|---|---|
| Unit Price with JCT: | ¥998.12900 |


