Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

RCP1206B1K60GEA | |
|---|---|
DigiKey Part Number | RCP1206B1K60GEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP1206B1K60GEA |
Description | RES SMD 1.6K OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206B1K60GEA Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP1206B1K60GEB | Vishay Dale | 0 | RCP1206B1K60GEB-ND | ¥178.52200 | Direct |
| RCP1206B1K60GEC | Vishay Dale | 0 | RCP1206B1K60GEC-ND | ¥337.17800 | Direct |
| RCP1206B1K60GED | Vishay Dale | 0 | RCP1206B1K60GED-ND | ¥844.95000 | Direct |
| RCP1206B1K60GET | Vishay Dale | 0 | RCP1206B1K60GET-ND | ¥907.39000 | Direct |
| RCP1206B1K60GS2 | Vishay Dale | 0 | RCP1206B1K60GS2-ND | ¥337.17800 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥100.50500 | ¥402,020 |
| Unit Price without JCT: | ¥100.50500 |
|---|---|
| Unit Price with JCT: | ¥110.55550 |


