
RCP1206B16R0JS3 | |
---|---|
cms-digikey-product-number | RCP1206B16R0JS3-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RCP1206B16R0JS3 |
cms-description | RES SMD 16 OHM 5% 2.4W 1206 |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 16 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | RCP1206B16R0JS3 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1,000 | ¥125.74200 | ¥125,742 |
Unit Price without JCT: | ¥125.74200 |
---|---|
Unit Price with JCT: | ¥138.31620 |