
RCP0603W820RGEB | |
|---|---|
DigiKey Part Number | RCP0603W820RGEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP0603W820RGEB |
Description | RES SMD 820 OHM 2% 1.5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0603W820RGEB Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥213.65700 | ¥213,657 |
| Unit Price without JCT: | ¥213.65700 |
|---|---|
| Unit Price with JCT: | ¥235.02270 |

