
RCP0603W75R0GEB | |
---|---|
DigiKey Part Number | 541-2656-2-ND - Tape & Reel (TR) 541-2656-1-ND - Cut Tape (CT) 541-2656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP0603W75R0GEB |
Description | RES SMD 75 OHM 2% 1.5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0603W75R0GEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥296.00000 | ¥296 |
10 | ¥244.80000 | ¥2,448 |
25 | ¥224.96000 | ¥5,624 |
50 | ¥215.08000 | ¥10,754 |
100 | ¥203.97000 | ¥20,397 |
250 | ¥190.90400 | ¥47,726 |
500 | ¥182.18000 | ¥91,090 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥186.61800 | ¥186,618 |
2,000 | ¥175.38950 | ¥350,779 |
3,000 | ¥164.83033 | ¥494,491 |
Unit Price without JCT: | ¥296.00000 |
---|---|
Unit Price with JCT: | ¥325.60000 |