
RCP0603W25R0GEB | |
---|---|
DigiKey Part Number | 541-2654-2-ND - Tape & Reel (TR) 541-2654-1-ND - Cut Tape (CT) 541-2654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP0603W25R0GEB |
Description | RES SMD 25 OHM 2% 1.5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0603W25R0GEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥162.00000 | ¥162 |
10 | ¥135.40000 | ¥1,354 |
25 | ¥125.48000 | ¥3,137 |
50 | ¥118.66000 | ¥5,933 |
100 | ¥112.37000 | ¥11,237 |
250 | ¥112.20400 | ¥28,051 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥102.13200 | ¥102,132 |
2,000 | ¥97.87650 | ¥195,753 |
3,000 | ¥95.61833 | ¥286,855 |
5,000 | ¥93.00260 | ¥465,013 |
7,000 | ¥91.41129 | ¥639,879 |
10,000 | ¥89.83310 | ¥898,331 |
12,000 | ¥89.06742 | ¥1,068,809 |
Unit Price without JCT: | ¥162.00000 |
---|---|
Unit Price with JCT: | ¥178.20000 |