RCP0603B220RJEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥213.65700
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥316.58600
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥316.58600
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥213.65700
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥107.96625
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥107.96625
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥213.65700
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥316.58600
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet
220 Ohms ±5% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0603B220RJEA

DigiKey Part Number
RCP0603B220RJEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP0603B220RJEA
Description
RES SMD 220 OHM 5% 1.5W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0603B220RJEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP0603B220RJEBVishay Dale0RCP0603B220RJEB-ND¥213.65700Direct
RCP0603B220RJECVishay Dale0RCP0603B220RJEC-ND¥316.58600Direct
RCP0603B220RJEDVishay Dale0RCP0603B220RJED-ND¥844.95000Direct
RCP0603B220RJETVishay Dale0RCP0603B220RJET-ND¥907.39000Direct
RCP0603B220RJS2Vishay Dale0RCP0603B220RJS2-ND¥316.58600Direct
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥107.96625¥431,865
Manufacturers Standard Package
Unit Price without JCT:¥107.96625
Unit Price with JCT:¥118.76288