Upgrade
Upgrade
Upgrade
Upgrade

RCP0505W910RJWB | |
|---|---|
DigiKey Part Number | RCP0505W910RJWB-ND |
Manufacturer | |
Manufacturer Product Number | RCP0505W910RJWB |
Description | RES SMD 910 OHM 5% 1.4W 0505 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0505W910RJWB Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tray | Package / Case 0505 (1412 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" L x 0.050" W (1.40mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP0505B910RGET | Vishay Dale | 0 | RCP0505B910RGET-ND | ¥907.39000 | Upgrade |
| RCP0505B910RGWB | Vishay Dale | 0 | RCP0505B910RGWB-ND | ¥907.39000 | Upgrade |
| RCP0505W910RGET | Vishay Dale | 0 | RCP0505W910RGET-ND | ¥907.39000 | Upgrade |
| RCP0505W910RGWB | Vishay Dale | 0 | RCP0505W910RGWB-ND | ¥907.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥907.39000 | ¥90,739 |
| Unit Price without JCT: | ¥907.39000 |
|---|---|
| Unit Price with JCT: | ¥998.12900 |



