RCP0505B680RJET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet
680 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0505B680RJET

DigiKey Part Number
RCP0505B680RJET-ND
Manufacturer
Manufacturer Product Number
RCP0505B680RJET
Description
RES SMD 680 OHM 5% 1.4W 0505
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0505B680RJET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tray
Package / Case
0505 (1412 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP0505B680RGETVishay Dale0RCP0505B680RGET-ND¥907.39000Upgrade
RCP0505B680RGWBVishay Dale0RCP0505B680RGWB-ND¥907.39000Upgrade
RCP0505W680RGETVishay Dale0RCP0505W680RGET-ND¥907.39000Upgrade
RCP0505W680RGWBVishay Dale0RCP0505W680RGWB-ND¥907.39000Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tray
QuantityUnit PriceExt Price
100¥907.39000¥90,739
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥907.39000
Unit Price with JCT:¥998.12900