RCP0505B1K20GEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥173.15300
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥247.36000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥593.66333
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥593.67000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥247.36000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥173.15300
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥593.66333
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥139.96525
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥593.67000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥139.96525
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥173.15300
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥247.36000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥593.66333
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥593.67000
Datasheet
RCP0505B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0505B1K20GEA

DigiKey Part Number
RCP0505B1K20GEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP0505B1K20GEA
Description
RES SMD 1.2K OHM 2% 1.4W 0505
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0505B1K20GEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0505 (1412 Metric)
Supplier Device Package
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥139.96525¥559,861
Manufacturers Standard Package
Unit Price without JCT:¥139.96525
Unit Price with JCT:¥153.96178