Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

RCP0505B110RGEA | |
|---|---|
DigiKey Part Number | RCP0505B110RGEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP0505B110RGEA |
Description | RES SMD 110 OHM 2% 1.4W 0505 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0505B110RGEA Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0505 (1412 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" L x 0.050" W (1.40mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP0505B110RGEB | Vishay Dale | 0 | RCP0505B110RGEB-ND | ¥1.45791 | Direct |
| RCP0505B110RGEC | Vishay Dale | 0 | RCP0505B110RGEC-ND | ¥2.13702 | Direct |
| RCP0505B110RGED | Vishay Dale | 0 | RCP0505B110RGED-ND | ¥5.08437 | Direct |
| RCP0505B110RGET | Vishay Dale | 0 | RCP0505B110RGET-ND | ¥5.46010 | Direct |
| RCP0505B110RGS2 | Vishay Dale | 0 | RCP0505B110RGS2-ND | ¥2.13702 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥130.00000 | ¥520,000 |
| Unit Price without JCT: | ¥130.00000 |
|---|---|
| Unit Price with JCT: | ¥143.00000 |



