
RCL122573K2FKEG | |
|---|---|
DigiKey Part Number | RCL122573K2FKEG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL122573K2FKEG |
Description | RES SMD 73.2K OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL122573K2FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.248" W (3.20mm x 6.30mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥35.63600 | ¥71,272 |
| Unit Price without JCT: | ¥35.63600 |
|---|---|
| Unit Price with JCT: | ¥39.19960 |

