
RCL12254R75FKEG | |
|---|---|
DigiKey Part Number | 541-2464-2-ND - Tape & Reel (TR) 541-2464-1-ND - Cut Tape (CT) 541-2464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12254R75FKEG |
Description | RES SMD 4.75 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12254R75FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.248" W (3.20mm x 6.30mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥186.00000 | ¥186 |
| 10 | ¥117.70000 | ¥1,177 |
| 25 | ¥102.44000 | ¥2,561 |
| 50 | ¥93.56000 | ¥4,678 |
| 100 | ¥86.55000 | ¥8,655 |
| 250 | ¥79.43600 | ¥19,859 |
| 500 | ¥75.31600 | ¥37,658 |
| 1,000 | ¥72.03300 | ¥72,033 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥66.80250 | ¥133,605 |
| 4,000 | ¥64.80125 | ¥259,205 |
| 6,000 | ¥63.82550 | ¥382,953 |
| 10,000 | ¥62.76710 | ¥627,671 |
| 14,000 | ¥62.16079 | ¥870,251 |
| 20,000 | ¥61.58705 | ¥1,231,741 |
| Unit Price without JCT: | ¥186.00000 |
|---|---|
| Unit Price with JCT: | ¥204.60000 |

