Parametric Equivalent

RCL12253K60JNEG | |
|---|---|
DigiKey Part Number | RCL12253K60JNEG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL12253K60JNEG |
Description | RES SMD 3.6K OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12253K60JNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCL12253K60FKEG | Vishay Dale | 0 | RCL12253K60FKEG-ND | ¥39.73600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥32.44350 | ¥64,887 |
| Unit Price without JCT: | ¥32.44350 |
|---|---|
| Unit Price with JCT: | ¥35.68785 |


