
RCL1225220RFKEG | |
|---|---|
DigiKey Part Number | RCL220ETR-ND - Tape & Reel (TR) RCL220ECT-ND - Cut Tape (CT) RCL220EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL1225220RFKEG |
Description | RES SMD 220 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL1225220RFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.248" W (3.20mm x 6.30mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥140.00000 | ¥140 |
| 10 | ¥85.10000 | ¥851 |
| 25 | ¥72.92000 | ¥1,823 |
| 50 | ¥65.90000 | ¥3,295 |
| 100 | ¥60.36000 | ¥6,036 |
| 250 | ¥54.70800 | ¥13,677 |
| 500 | ¥51.43800 | ¥25,719 |
| 1,000 | ¥48.83900 | ¥48,839 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥45.00450 | ¥90,009 |
| 4,000 | ¥43.42050 | ¥173,682 |
| 6,000 | ¥42.64767 | ¥255,886 |
| 10,000 | ¥41.80980 | ¥418,098 |
| 14,000 | ¥41.32986 | ¥578,618 |
| 20,000 | ¥40.87590 | ¥817,518 |
| Unit Price without JCT: | ¥140.00000 |
|---|---|
| Unit Price with JCT: | ¥154.00000 |

