RCL121824R0JNEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ¥16.63225
Datasheet
RCL1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL121824R0JNEK

DigiKey Part Number
RCL121824R0JNEK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCL121824R0JNEK
Description
RES SMD 24 OHM 1W 1812 WIDE
Customer Reference
Detailed Description
24 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL121824R0JNEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥18.79550¥75,182
Manufacturers Standard Package
Unit Price without JCT:¥18.79550
Unit Price with JCT:¥20.67505