Parametric Equivalent
Upgrade

RCL0612120KJNEA | |
|---|---|
DigiKey Part Number | RCL0612120KJNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL0612120KJNEA |
Description | RES 120K OHM 5% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL0612120KJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCL0612120KFKEA | Vishay Dale | 0 | RCL0612120KFKEA-ND | ¥7.76920 | Parametric Equivalent |
| ERJ-B2AJ124V | Panasonic Industry | 0 | ERJ-B2AJ124V-ND | ¥11.54800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.09020 | ¥35,451 |
| Unit Price without JCT: | ¥7.09020 |
|---|---|
| Unit Price with JCT: | ¥7.79922 |



