
RCL04061R50FKEA | |
|---|---|
DigiKey Part Number | RCL04061R50FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL04061R50FKEA |
Description | RES SMD 1.5 OHM 1/4W 0604 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor Wide 0604 (1610 Metric), 0406 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL04061R50FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0604 (1610 Metric), 0406 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.063" W (1.00mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.59440 | ¥42,972 |
| Unit Price without JCT: | ¥8.59440 |
|---|---|
| Unit Price with JCT: | ¥9.45384 |

