10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG040210R0JNED

DigiKey Part Number
541-1756-2-ND - Tape & Reel (TR)
541-1756-1-ND - Cut Tape (CT)
541-1756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG040210R0JNED
Description
RES 10 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG040210R0JNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52,564
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥8.00000¥80
25¥6.04000¥151
50¥4.98000¥249
100¥4.15000¥415
250¥3.32400¥831
500¥2.85200¥1,426
1,000¥2.48100¥2,481
5,000¥1.89220¥9,461
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.65650¥16,565
20,000¥1.52600¥30,520
30,000¥1.46250¥43,875
50,000¥1.39366¥69,683
70,000¥1.35430¥94,801
100,000¥1.31707¥131,707
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000