Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RCG0402220KJNED | |
|---|---|
DigiKey Part Number | 541-1773-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG0402220KJNED |
Description | RES 220K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG0402220KJNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402220KJNED | Vishay Dale | 10,382 | 541-220KJCT-ND | ¥17.00000 | Similar |
| CRCW0402220KJNTD | Vishay Dale | 0 | CRCW0402220KJNTD-ND | ¥3.07790 | Similar |
| ERJ-2GEJ224X | Panasonic Industry | 497,898 | P220KJCT-ND | ¥17.00000 | Upgrade |
| ERJ-2RKF2203X | Panasonic Industry | 0 | P220KLCT-ND | ¥17.00000 | Upgrade |
| RC0402FR-07220KL | YAGEO | 920,761 | 311-220KLRCT-ND | ¥17.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.79230 | ¥17,923 |
| Unit Price without JCT: | ¥1.79230 |
|---|---|
| Unit Price with JCT: | ¥1.97153 |






