
RCA02012K00FNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA02012K00FNEDSRTR-ND - Tape & Reel (TR) 541-RCA02012K00FNEDSRCT-ND - Cut Tape (CT) 541-RCA02012K00FNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA02012K00FNEDSR |
Description | RCA0201-SR 200 2K0 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.50000 | ¥85 |
| 25 | ¥6.52000 | ¥163 |
| 50 | ¥5.38000 | ¥269 |
| 100 | ¥4.49000 | ¥449 |
| 250 | ¥3.61600 | ¥904 |
| 500 | ¥3.11400 | ¥1,557 |
| 1,000 | ¥2.71700 | ¥2,717 |
| 5,000 | ¥2.08720 | ¥10,436 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.83300 | ¥18,330 |
| 20,000 | ¥1.69350 | ¥33,870 |
| 30,000 | ¥1.62563 | ¥48,769 |
| 50,000 | ¥1.55208 | ¥77,604 |
| 70,000 | ¥1.50999 | ¥105,699 |
| 100,000 | ¥1.47021 | ¥147,021 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

