
PTF6550R000BYEK | |
|---|---|
DigiKey Part Number | PTF6550R000BYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF6550R000BYEK |
Description | RES 50 OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF6550R000BYEK Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60E50R0BB14 | Vishay Dale | 1,240 | 541-RN60E50R0BB14-ND | ¥412.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,312.00000 | ¥3,312 |
| 10 | ¥2,339.40000 | ¥23,394 |
| 25 | ¥2,076.32000 | ¥51,908 |
| 50 | ¥1,911.66000 | ¥95,583 |
| 100 | ¥1,771.82000 | ¥177,182 |
| 300 | ¥1,592.01333 | ¥477,604 |
| Unit Price without JCT: | ¥3,312.00000 |
|---|---|
| Unit Price with JCT: | ¥3,643.20000 |

