PTF6542K200FYEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥451.24700
Datasheet
42.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF6542K200FYEK

DigiKey Part Number
PTF6542K200FYEK-ND
Manufacturer
Manufacturer Product Number
PTF6542K200FYEK
Description
RES 42.2K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
42.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±10ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Discontinued at DigiKey
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTF6542K200FYEBVishay Dale0PTF6542K200FYEB-ND¥451.24700Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥1,543.12000¥154,312
Manufacturers Standard Package
Unit Price without JCT:¥1,543.12000
Unit Price with JCT:¥1,697.43200