Parametric Equivalent
Parametric Equivalent

PTF65250R00BZEK | |
|---|---|
DigiKey Part Number | PTF65250R00BZEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF65250R00BZEK |
Description | RES 250 OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF65250R00BZEK Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF65250R00AZEB | Vishay Dale | 0 | PTF65250R00AZEB-ND | ¥941.61300 | Parametric Equivalent |
| PTF65250R00BZEB | Vishay Dale | 0 | PTF65250R00BZEB-ND | ¥727.70700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,543.12000 | ¥154,312 |
| Unit Price without JCT: | ¥1,543.12000 |
|---|---|
| Unit Price with JCT: | ¥1,697.43200 |


