Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PTF6520K000BYEK | |
|---|---|
DigiKey Part Number | PTF6520K000BYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF6520K000BYEK |
Description | RES 20K OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF6520K000BYEK Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF6520K000AYEB | Vishay Dale | 0 | PTF6520K000AYEB-ND | ¥719.39400 | Parametric Equivalent |
| PTF6520K000AZEB | Vishay Dale | 0 | PTF6520K000AZEB-ND | ¥941.61300 | Parametric Equivalent |
| PTF6520K000BYEB | Vishay Dale | 0 | PTF6520K000BYEB-ND | ¥564.29600 | Parametric Equivalent |
| PTF6520K000BZBF | Vishay Dale | 100 | 541-PTF6520K000BZBF-ND | ¥3,312.00000 | Parametric Equivalent |
| PTF6520K000BZEB | Vishay Dale | 0 | PTF6520K000BZEB-ND | ¥727.70700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,543.12000 | ¥154,312 |
| Unit Price without JCT: | ¥1,543.12000 |
|---|---|
| Unit Price with JCT: | ¥1,697.43200 |


