Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PTF651M0000AYEB | |
|---|---|
DigiKey Part Number | PTF651M0000AYEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTF651M0000AYEB |
Description | RES 1M OHM 1/4W 0.05% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF651M0000AYEB Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF651M0000AYEK | Vishay Dale | 255 | PTF651M0000AYEK-ND | ¥3,191.00000 | Parametric Equivalent |
| PTF651M0000AZEB | Vishay Dale | 0 | PTF651M0000AZEB-ND | ¥1,027.00500 | Parametric Equivalent |
| PTF651M0000AZEK | Vishay Dale | 0 | PTF651M0000AZEK-ND | ¥1,543.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥781.55100 | ¥781,551 |
| Unit Price without JCT: | ¥781.55100 |
|---|---|
| Unit Price with JCT: | ¥859.70610 |


