PTF651K0000FZEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥504.81400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥494.13800
Datasheet
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF651K0000FZEK

DigiKey Part Number
541-PTF651K0000FZEK-ND
Manufacturer
Manufacturer Product Number
PTF651K0000FZEK
Description
RES 1K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF651K0000FZEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±5ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Discontinued at DigiKey
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTF651K0000DZEBVishay Dale0PTF651K0000DZEB-ND¥504.81400Parametric Equivalent
PTF651K0000FZEBVishay Dale0PTF651K0000FZEB-ND¥494.13800Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types