Parametric Equivalent

PTF651K0000DZR6 | |
|---|---|
DigiKey Part Number | PTF651K0000DZR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTF651K0000DZR6 |
Description | RES 1K OHM 1/4W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF651K0000DZR6 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF651K0000DZEB | Vishay Dale | 0 | PTF651K0000DZEB-ND | ¥504.81400 | Parametric Equivalent |


