PTF65140K00AYEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥578.32000
Datasheet
PTF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF65140K00AYEB

DigiKey Part Number
PTF65140K00AYEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTF65140K00AYEB
Description
RES 140K OHM 1/4W 0.05% AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
140 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF65140K00AYEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥578.32000¥578,320
Manufacturers Standard Package
Unit Price without JCT:¥578.32000
Unit Price with JCT:¥636.15200