
PTF65120R00BYBF | |
---|---|
DigiKey Part Number | PTF65120R00BYBF-ND |
Manufacturer | |
Manufacturer Product Number | PTF65120R00BYBF |
Description | RES 120 OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF65120R00BYBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,170.00000 | ¥3,170 |
10 | ¥2,239.00000 | ¥22,390 |
25 | ¥1,987.24000 | ¥49,681 |
50 | ¥1,829.62000 | ¥91,481 |
Unit Price without JCT: | ¥3,170.00000 |
---|---|
Unit Price with JCT: | ¥3,487.00000 |