Graphic LCD Display Module Blue OLED - Passive Matrix SPI 128 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O128O032ASPP3N0000

DigiKey Part Number
541-3471-ND
Manufacturer
Manufacturer Product Number
O128O032ASPP3N0000
Description
GRAPHIC DISPLAY OLED BLUE -
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Blue OLED - Passive Matrix SPI 128 x 32
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dot Pixels
128 x 32
Manufacturer
Vishay Dale
Interface
SPI
Packaging
Tray
Graphics Color
Blue
Part Status
Active
Dot Size
0.41mm W x 0.39mm H
Display Type
OLED - Passive Matrix
Dot Pitch
0.43mm W x 0.41mm H
Viewing Area
57.02mm W x 15.10mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥3,267.00000¥3,267
10¥2,588.20000¥25,882
100¥2,275.18000¥227,518
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥3,267.00000
Unit Price with JCT:¥3,593.70000