Image for O100H016BGPP5N0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O100H016BGPP5N0000

DigiKey Part Number
541-3432-ND
Manufacturer
Manufacturer Product Number
O100H016BGPP5N0000
Description
GRAPHIC DISPLAY OLED GREEN -
Customer Reference
Detailed Description
Graphic LCD Display Module Green OLED - Passive Matrix SPI 100 x 16
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dot Pixels
100 x 16
Manufacturer
Vishay Dale
Interface
SPI
Packaging
Tray
Graphics Color
Green
Part Status
Obsolete
Dot Size
0.90mm W x 1.06mm H
Display Type
OLED - Passive Matrix
Dot Pitch
0.96 mm W x 1.12mm H
Viewing Area
99.00mm W x 24.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.