Similar




NTHS1206N02N6801JU | |
|---|---|
DigiKey Part Number | NTHS1206N02N6801JU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTHS1206N02N6801JU |
Description | THERM NTC 6.8KOHM 3477K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N02N6801JU Models |
Category | B Value Tolerance ±3% |
Manufacturer Vishay Dale | B25/75 3477K |
Series | B25/85 3486K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 6.8k | Package / Case 1206 (3216 Metric) |
Resistance Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC20J00682JBA | KYOCERA AVX | 0 | NC20J00682JBA-ND | ¥37.69100 | Similar |


