NTHS0402N01N1003JF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 42,682
Unit Price: ¥61.00000
Datasheet
NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0402 (1005 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0402N01N1003JF

DigiKey Part Number
NTHS0402N01N1003JF-ND
Manufacturer
Manufacturer Product Number
NTHS0402N01N1003JF
Description
THERM NTC 100KOHM 3964K 0402
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0402N01N1003JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
Vishay Dale
B25/75
3964K
Series
B25/85
3974K
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCS0402E3104JHTVishay Beyschlag/Draloric/BC Components42,682BC2341CT-ND¥61.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes