
MSP10A012K20FEJ | |
|---|---|
DigiKey Part Number | MSP10A012K20FEJ-ND |
Manufacturer | |
Manufacturer Product Number | MSP10A012K20FEJ |
Description | RES ARRAY 9 RES 2.2K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±1% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 2.2k | Supplier Device Package 10-SIP |
Tolerance ±1% | Size / Dimension 0.990" L x 0.090" W (25.15mm x 2.29mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,012 | ¥526.62154 | ¥532,941 |
| Unit Price without JCT: | ¥526.62154 |
|---|---|
| Unit Price with JCT: | ¥579.28369 |

